
This insulated ring tongue terminal is designed for 14-16 AWG wire, featuring a copper body with tin plating and a blue nylon insulation. It offers a 300V AC/DC voltage rating and a 0.223-inch stud diameter. The terminal is tape-mounted for efficient processing and includes insulated wire support.
TE Connectivity 2-324086-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.082inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.078inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.223inch |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324086-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.