Flanged spade tongue terminal for 14-16 AWG wire, featuring a blue insulated vinyl construction with a 0.193-inch insulation diameter. Copper contact material with tin plating ensures reliable conductivity, supporting up to 600V AC and 300V DC. This female, free-hanging terminal offers straight orientation and insulated wire support, with a 19.02mm length and 0.79mm tongue thickness. Designed for crimp termination, it accommodates M3.5 stud sizes and is supplied in tape and reel packaging.
TE Connectivity 2-324165-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 19.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.