
Flanged spade tongue terminal for 14-16 AWG wire, featuring a blue vinyl insulated housing and a copper contact with tin plating. Designed for crimp termination, this component offers insulated wire support and a maximum wire/cable diameter of 6.35mm. It has a voltage rating of 600V AC and a stud diameter of 3.68mm (M3.5). Packaged on tape and reel, this RoHS compliant terminal is suitable for free-hanging applications.
TE Connectivity 2-324165-4 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 20.17mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324165-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
