
Crimp-style terminal for 6AWG copper wire. Features a non-insulated, two-wire entry design with a silver-plated copper body and contact. Offers a 300V voltage rating and a length of 25.78mm. Packaged as 100 loose pieces.
TE Connectivity 2-324309-2 technical specifications.
| Body Material | Copper |
| Body Plating | Silver |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 9.37mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 25.78mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 9.37mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Silver |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324309-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.