
TE Connectivity 2-324461-3 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Length | 1.89inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.802inch |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324461-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
