Red insulated spade tongue terminal for 16-22 AWG wire. Features a copper contact with tin plating, offering a 600V AC voltage rating. Designed with vinyl insulation and a free-hanging, straight orientation. Includes insulated wire support and a stud diameter of 3.68mm (M3.5). Packaged on tape and reel for 5000 units.
TE Connectivity 2-324560-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 19.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Width | 8.33mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324560-1 to view detailed technical specifications.
No datasheet is available for this part.