
Female, insulated spade tongue terminal designed for 16-22AWG wire. Features a copper body with tin plating and a nylon insulation in red. Rated for 300V AC, this straight-orientation terminal has a 18.72mm length and 0.84mm tongue thickness. It supports insulated wire and is supplied on tape and reel packaging.
TE Connectivity 2-32561-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.05mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 18.71mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32561-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
