
Female, insulated spade tongue terminal designed for 16-22AWG wire. Features a copper contact with tin plating and a nylon insulation in red. Rated for 300V AC, this free-hanging terminal offers insulated wire support and a stud size of M4. Supplied loose piece in a package quantity of 1000.
TE Connectivity 2-32562-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.737inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 7.52mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32562-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
