
Insulated spade tongue terminal for 16-22AWG wire, featuring a flanged design and copper contact with tin plating. This female terminal offers a 300V AC/DC voltage rating and a 4.34mm stud diameter (M4). Constructed with a red nylon insulation, it provides insulated wire support and measures 18.72mm in length with a 7.52mm width. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 2-32562-3 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.737inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7.52mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32562-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
