TE Connectivity 2-326111-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 96.27mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Termination | Standard |
| Tongue Thickness | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-326111-1 to view detailed technical specifications.
No datasheet is available for this part.