
Insulated spade tongue terminal designed for 14-16 AWG wire. Features a tin-plated copper body and contact for reliable conductivity. Vinyl insulation in blue provides electrical protection up to 600V AC, with an insulation diameter of 0.193 inches. Tape-mounted for automated assembly, this free-hanging terminal offers insulated wire support and a stud size of M4 with a 4.34mm diameter. RoHS and ELV compliant.
TE Connectivity 2-326741-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-326741-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
