Female spade tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This insulated terminal, made with a nylon insulation material, offers a straight orientation and a free-hanging mount. It has a voltage rating of 300V AC/DC and a stud diameter of 3.68mm (M3.5). The terminal is supplied on tape and reel, with 2500 units per package, and is RoHS and ELV compliant.
TE Connectivity 2-326859-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.0949inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-326859-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.