Female spade tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a red nylon insulation, offers a 300V AC/DC voltage rating and a 19.13mm length. Designed for standard termination, it has a 3.56mm wire/cable diameter and a 3.68mm stud diameter. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 2-326861-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.13mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-326861-1 to view detailed technical specifications.
No datasheet is available for this part.