PIDG Spade Tongue Terminal for 10-12 AWG wire, featuring a copper body with tin plating. This insulated terminal, constructed with a nylon insulator, offers a 300V AC voltage rating and a 5.003mm stud diameter. Designed for crimp termination, it measures 25.83mm in length and 10.56mm in depth, with a tongue thickness of 0.042 inches. The terminal is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 2-326865-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.56mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 25.83mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.003mm |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-326865-1 to view detailed technical specifications.
No datasheet is available for this part.