Red insulated vinyl terminal for 22-16 AWG wire, featuring a tin-plated copper body and contact for reliable conductivity. This free-hanging, crimp-style terminal offers a 600V AC voltage rating and a maximum wire gauge of 16AWG, with a 3.56mm insulation diameter. Its compact design includes a 21.79mm length and 6.35mm depth, with a 0.84mm tongue thickness and M3.5 stud size. Packaged in tape and reel for efficient handling, this RoHS compliant component ensures secure wire termination.
TE Connectivity 2-327043-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.56mm |
| Insulation Material | Vinyl |
| Length | 21.79mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.