TE Connectivity 2-327137-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Plating | Tin |
| Features | Shielded |
| Insulation Diameter | 3.68mm |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termashield |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327137-2 to view detailed technical specifications.
No datasheet is available for this part.