TE Connectivity 2-327138-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Insulation Diameter | -4.67mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termashield |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327138-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.