TE Connectivity 2-327834-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Copper |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327834-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.