Rectangular tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a blue nylon insulation, supports wires up to 3.8461mm in diameter and offers a 300V AC voltage rating. Designed for free-hanging mounting, it has a 4.34mm stud diameter suitable for M4 studs. The terminal is RoHS compliant and government qualified, supplied in loose piece packaging.
TE Connectivity 2-327934-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.8461mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.3591inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Rectangular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327934-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.