TE Connectivity 2-327940-4 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 28.17mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Termination | Rectangular |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7.67mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327940-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.