Rectangular insulated female terminal, red nylon insulation with insulated wire support. Features copper contact material with tin plating, rated for 300V AC/DC. Accommodates wire gauges from 16AWG to 22AWG, with a maximum insulation diameter of 0.14 inches. This free-hanging, straight-orientation component has a length of 1.015 inches and a stud diameter of 3.68mm (M3.5). RoHS compliant and government qualified.
TE Connectivity 2-327956-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.015inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Rectangular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327956-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.