Rectangular tongue terminal for 14-16AWG wire, featuring a copper contact with tin plating. Insulated with blue nylon, it supports insulated wire and has a maximum insulation diameter of 4.31mm. Rated for 300V AC, this free-hanging terminal offers a 0.147-inch stud diameter and a 1.016-inch length. The component is RoHS and ELV compliant.
TE Connectivity 2-327958-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.31mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.016inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.147inch |
| Stud Size | M3.5 |
| Tab Thickness | 0.031inch |
| Termination | Rectangular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 6.02mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327958-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.