
Rectangular tongue terminal for 14-16AWG wire, featuring a blue insulated nylon housing with a 3.81mm insulation diameter. This female, free-hanging terminal is constructed from tin-plated copper for reliable conductivity. It offers a straight orientation, a 25.81mm length, and a 6.02mm width with a 0.79mm tongue thickness. Rated for 300V AC/DC, this component is RoHS compliant and includes insulated wire support.
TE Connectivity 2-327958-4 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.016inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.147inch |
| Stud Size | M3.5 |
| Termination | Rectangular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.02mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.8461mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327958-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
