
Rectangular tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. This insulated component offers a 300V AC voltage rating and a 20.22mm length. Designed for free-hanging mounting, it supports insulated wire with an insulation diameter of 0.14 inches and an insulation material of nylon. The terminal has a stud diameter of 0.119 inches, compatible with M2.5 studs, and a tongue thickness of 0.84mm. It is RoHS compliant and ELV compliant.
TE Connectivity 2-327968-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.22mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Rectangular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
