
TE Connectivity 2-328308-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Government Qualified | Yes |
| Inside Diameter | 0.9inch |
| Insulation | Insulated |
| Insulation Diameter | 0.149inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 11.303mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Outside Diameter | 0.235inch |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-328308-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.