Datasheets.com
Datasheets.com
PIDG Ring Terminal, 16-22AWG, Copper/Tin, Red, 300V
TE Connectivity

2-32835-2

PIDG Ring Terminal, 16-22AWG, Copper/Tin, Red, 300V

Ring tongue terminal for 16-22 AWG wire, featuring a red nylon insulated housing and a tin-plated copper contact. This female terminal offers a 300V AC/DC voltage rating and a 4.17mm stud diameter (M4). Designed for free-hanging mounting, it includes insulated wire support and measures 22.25mm in length with a 0.84mm tongue thickness. Packaged on tape and reel for automated assembly.

MountingFree Hanging
Quick Jump:

Technical Specifications

TE Connectivity 2-32835-2 technical specifications.

General

Color
Red
Contact Material
Copper
Contact Plating
Tin
ELV
Compliant
Gender
Female
Government Qualified
No
Heavy Duty
No
Insulated Wire Support
Yes
Insulation
Insulated
Insulation Diameter
0.14mm
Insulation Material
Nylon
Length
22.25mm
Material
Copper
Mount
Free Hanging
Number of Holes
1
Package Quantity
5000
Packaging
Tape and Reel
Plating
Tin
Radiation Hardening
No
RoHS Compliant
Yes
Series
PIDG
Stud Diameter
4.17mm
Stud Size
M4
Termination
Circular
Tongue Thickness
0.84mm
Voltage Rating (AC)
300V
DC Rated Voltage
300V
Wire Gauge (Max)
16AWG
Wire Gauge (Min)
22AWG
Wire/Cable Diameter
3.56mm

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 2-32835-2 Datasheet

Download the complete datasheet for TE Connectivity 2-32835-2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.