Female, insulated splice connector designed for wire gauges 22-14 AWG. Features a copper contact material and a violet PVC insulation. With a maximum operating voltage of 300V, this straight orientation splice has a length of 0.775 inches and an outside diameter of 0.215 inches. It is RoHS and ELV compliant.
TE Connectivity 2-328375-3 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Diameter | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.134mm |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.235inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.775inch |
| Material | PVC, Polyvinyl |
| Number of Wire Entries | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Outside Diameter | 0.215inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-328375-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.