
Red insulated spade tongue terminal for 16-22AWG wire. Features copper contact material with tin plating, a nylon insulation, and a 0.14-inch insulation diameter. Rated for 300V AC, this free-hanging terminal has a 2.36mm stud diameter and a 0.79mm tongue thickness. Packaged on tape and reel for 5000 units.
TE Connectivity 2-328394-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.7272inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-328394-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
