Flanged spade tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a red vinyl insulation and 3.56mm insulation diameter, offers a 600V AC voltage rating and a 19.02mm length. Designed for free-hanging mounting and crimp termination, it includes insulated wire support and is supplied in tape and reel packaging.
TE Connectivity 2-328516-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 19.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-328516-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.