
Female, straight, insulated connector terminals for crimp termination, supporting wire gauges from 22AWG to 10AWG. Features a copper contact material with tin plating, housed in a natural nylon insulation. Operating supply voltage is 600V, with a terminal length of 18.29mm and an insulation diameter of 9.53mm. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 2-328730-1 technical specifications.
| Color | Clear, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Diameter | 9.53mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 18.288mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Outside Diameter | 11.582mm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-328730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
