
Tape-mounted splice terminal for 16-22AWG wire. Features a steel body with tin plating and tin contact plating. Insulated with PVC, it has an inside diameter of 3.785mm and an insulation diameter of 6.73mm. The terminal measures 25.4mm in length with an outside diameter of 6.35mm. This RoHS compliant component is supplied on a tape and reel for automated assembly.
TE Connectivity 2-328890-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Color | Clear |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.785mm |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.73mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Steel |
| Number of Wire Entries | 1 |
| Outside Diameter | 6.35mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-328890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
