TE Connectivity 2-329251-1 technical specifications.
| Color | Clear |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.683mm |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.11inch |
| Material | Copper |
| Number of Wire Entries | 1 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 9.144mm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-329251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.