
TE Connectivity 2-329254-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.53mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Material | Copper |
| Package Quantity | 5000 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Termi-Foil |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-329254-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.