
This straight, male RF coaxial connector features a 50 Ohm impedance and a brass body with silver plating. The center contact is gold-plated brass, and the dielectric is PTFE (Teflon). Designed for cable mounting with a crimp termination, it supports a maximum frequency of 2.5GHz and a voltage rating of 500V. Operating across a temperature range of -65°C to 85°C, this connector offers 500 mating cycles and is RoHS compliant.
TE Connectivity 2-329445-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-329445-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.