
Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a red vinyl insulation and 0.125-inch insulation diameter, offers a straight orientation and free-hanging mount. It supports insulated wire and has a stud size of M4 (4.17mm stud diameter), a tongue thickness of 0.84mm, and a width of 7.92mm. Rated for 600V AC/DC, this component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 2-32951-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.856inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 7.92mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32951-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.