
Ring tongue terminal featuring copper contact material with tin plating, designed for 16-22 AWG wire gauges. This insulated terminal, with a vinyl insulation material and a 0.125-inch insulation diameter, offers a 600V voltage rating. The female connector has a straight orientation, free-hanging mount, and a 0.394-inch stud diameter, with a 0.856-inch length and 7.92mm width. Packaging is provided on tape and reel.
TE Connectivity 2-32952-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.856inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.394inch |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 7.92mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32952-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.