Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

2-32960-1

Datasheet
Insulated Ring Terminal, 14-16AWG, Copper, Tin, Blue, 600V
TE Connectivity

2-32960-1

Insulated Ring Terminal, 14-16AWG, Copper, Tin, Blue, 600V

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminals

Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating. This insulated terminal, with blue vinyl insulation, offers a 600V AC voltage rating and a 4.82mm stud diameter. Designed for crimp termination, it measures 22.12mm in length and 8.71mm in depth, with a tongue thickness of 0.84mm. Packaged on tape and reel for efficient application.

MountingFree Hanging
Quick Jump:

Technical Specifications

TE Connectivity 2-32960-1 technical specifications.

General

Body Material
Copper
Body Plating
Tin
Color
Blue
Contact Material
Copper
Contact Plating
Tin
Depth
8.71mm
Government Qualified
No
Heavy Duty
No
Insulated Wire Support
Yes
Insulation
Insulated
Insulation Color
Blue
Insulation Diameter
0.145inch
Insulation Material
Vinyl
Length
22.12mm
Material
Copper
Mount
Free Hanging
Number of Holes
1
Package Quantity
5000
Packaging
Tape and Reel
Plating
Tin
Radiation Hardening
No
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Sealable
No (Without)
Series
Plasti-Grip
Stud Diameter
4.82mm
Termination
Crimp
Tongue Thickness
0.84mm
Voltage Rating (AC)
600V
Wire Gauge (Max)
14AWG
Wire Gauge (Min)
16AWG
Wire/Cable Diameter
0.145inch

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 2-32960-1 Datasheet

Download the complete datasheet for TE Connectivity 2-32960-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com