
Female, non-insulated terminal for 12-10 AWG wire. Features a copper body with tin plating and a copper contact with tin plating. This straight orientation, free-hanging terminal has a stud diameter of 4.34mm (M4) and a thickness of 0.99mm. Dimensions include a length of 19.43mm, width of 9.53mm, and depth of 9.53mm. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 2-32994-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Width | 9.53mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32994-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.