
RF coaxial connector, BNC type, male gender, straight orientation, panel mount with a single port. Features 50 Ohm impedance, 2.5GHz maximum frequency, and a 500 mating cycle lifespan. Constructed with a brass body plated in silver, and copper contacts plated in gold. Polypropylene dielectric ensures reliable performance up to 500V.
TE Connectivity 2-330060-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Not Applicable |
| Length | 32.13mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.