
Straight, male RF coaxial connector with 50 Ohm impedance, designed for cable mounting via crimp termination. Features brass body and contact material with silver and gold plating respectively, and a fluoropolymer dielectric. Operates up to 2.5GHz with a voltage rating of 500V and a temperature range of -65°C to 85°C. Offers 500 mating cycles and a length of 34.92mm.
TE Connectivity 2-330061-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Frequency | 2.5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 34.92mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Polarity | Standard, Normal |
| Polarized | No |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-330061-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
