
RF coaxial connector, straight orientation, male gender, featuring a 50 Ohm impedance and a 2.5 GHz maximum frequency. Constructed with a brass body plated in silver, it utilizes a copper center contact with gold plating for superior conductivity. The dielectric is made of fluoropolymer (Polytetrafluoroethylene) for reliable performance across a temperature range of -65°C to 85°C. Designed for cable mounting with a crimp termination, this connector supports 500 mating cycles and has a voltage rating of 500V.
TE Connectivity 2-330062-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 33.32mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-330062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.