Conn BNC RCP 50Ohm Crimp ST Panel Mount Gold
TE Connectivity 2-330063-1 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Contact Gender | FEMALE |
| Manufacturer Series | BNC |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-330063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.