Miniature threaded RF coaxial connector, male, straight orientation, designed for 75-ohm impedance applications. Features silver body plating and fluoropolymer dielectric material. This cable mount connector supports a maximum frequency of 1GHz and has a voltage rating of 335V. It offers 200 mating cycles and operates within a temperature range of -55°C to 85°C. Termination is via crimp.
TE Connectivity 2-330311-2 technical specifications.
| Body Plating | Silver |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-330311-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.