TE Connectivity 2-330311-7 technical specifications.
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Frequency | 1GHz |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330311-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.