Straight, male RF coaxial connector with 50 Ohm impedance, designed for cable mounting. Features a brass body plated in silver and brass center contacts with gold plating. Dielectric is PTFE (Teflon) for reliable signal integrity up to 2.5GHz. Rated for 500V, with a temperature range of -65°C to 85°C and 500 mating cycles. Termination method is crimp.
TE Connectivity 2-330358-2 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 34.92mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330358-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.