
Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating. Insulated with red nylon, it supports wire diameters up to 0.14 inches and offers a 300V AC/DC voltage rating. This free-hanging terminal has a circular termination and is supplied on tape and reel for efficient application.
TE Connectivity 2-330648-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Length | 0.844inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330648-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.