
TE Connectivity 2-330854-5 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.17mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Color | Yellow |
| Length | 6.35mm |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Termi-Point |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330854-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
