
Male, crimp-style connector tool for 20AWG wire, featuring bronze contacts with tin plating (2.54um thickness). Operating temperature range from -55°C to 105°C. Yellow insulation and housing. Supplied in tape and reel packaging, with a package quantity of 1000.
TE Connectivity 2-330854-6 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Color | Yellow |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Termi-Point |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330854-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
