Heavy-duty, non-insulated ring tongue terminal designed for 6 AWG wire. Features a copper contact material with tin plating for reliable conductivity. This female terminal has a 4.82mm stud diameter and a 30.07mm length, suitable for free-hanging mounting. The component is RoHS compliant and ELV compliant.
TE Connectivity 2-330969-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 30.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.091inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330969-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.