
Discrete socket contact for power applications, designed for cable-to-board connectivity. Features a 1-position, straight orientation with a 5A current rating. Constructed from copper with gold plating for enhanced conductivity, and a 30µm plating thickness. Offers a wide operating temperature range from -85°C to 257°C. Suitable for through-hole mounting with a 3.18mm PCB thickness capability.
TE Connectivity 2-331272-7 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.78mm |
| ELV | Non-Compliant |
| Inside Diameter | 640um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 2 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-331272-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
